ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 350 mm x 800mm

Subtotal (1 unit)*

$1,686.93

(exc. GST)

$1,855.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,686.93

*price indicative

RS Stock No.:
202-069
Mfr. Part No.:
1STQ006178B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Height

350mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board enhances electrical distribution for commercial and industrial use. Its innovative design accommodates modular setups, ensuring flexibility tailored to specific requirements. Built for durability, this board ensures efficient power management while adhering to safety standards. Compact and lightweight, it simplifies transport and integration into existing systems.

Accommodates modular boards for flexible electrical solutions

Easy installation minimizes downtime during setup

Robust construction ensures longevity in demanding environments

Optimized dimensions facilitate integration into various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy