ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 350 mm x 600mm
- RS Stock No.:
- 202-074
- Mfr. Part No.:
- 1STQ006247B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,016.91
(exc. GST)
$1,118.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,016.91 |
*price indicative
- RS Stock No.:
- 202-074
- Mfr. Part No.:
- 1STQ006247B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 650mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 650mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for superior electrical management in modular systems. Its robust construction and compact dimensions ensure reliability across various installations. Ideal for both small and large-scale applications, it provides essential connectivity and protection. With a user-centric design, it simplifies installation for enhanced project efficiency.
Designed for seamless integration into modular boards
Crafted with high-quality materials for lasting durability
Compact size allows for flexible installation options
Enhanced safety features provide peace of mind
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 250 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m