ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm

Subtotal (1 unit)*

$953.14

(exc. GST)

$1,048.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$953.14

*price indicative

RS Stock No.:
203-261
Mfr. Part No.:
1STQ007130B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Height

346mm

Series

1STQ

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to enhance electrical efficiency and safety in a variety of applications. The model from the renowned manufacturer excels in modular configurations, making it an ideal choice for modern power distribution needs. With its robust design and comprehensive compliance with RoHS and REACH regulations, this board not only ensures high performance but also aligns with environmental standards. Its thoughtful construction includes significant space for multiple poles and a compact footprint, allowing easy integration into existing systems. Whether used in commercial or industrial settings, this main distribution board provides reliable power management, ensuring all your electrical components operate seamlessly.

Compatible with modular boards for system flexibility

Robust construction for lasting performance and reliability

Compact dimensions for space efficient installations

Designed for environmental compliance to support sustainability

Integrates smoothly into commercial and industrial setups

User friendly design simplifies installation and maintenance

Each
$873.24
Each
$918.83
Each
$873.24
Each
$1,371.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy