ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- RS Stock No.:
- 201-863
- Mfr. Part No.:
- 1STQ007126B0000
- Brand:
- ABB
Subtotal (1 unit)*
$930.18
(exc. GST)
$1,023.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.18 |
*price indicative
- RS Stock No.:
- 201-863
- Mfr. Part No.:
- 1STQ007126B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to enhance the efficacy and safety of electrical installations. Tailored for use in modular boards within the System pro E Power series, it boasts a robust build, ensuring optimal performance in demanding environments. Its thoughtful design considers both functionality and compliance with environmental standards, making it an ideal choice for modern distribution requirements. With a net width of 381 mm and a sleek profile, this distribution board maximises space while ensuring easy integration into existing systems. The not only meets stringent electrical requirements but also facilitates hassle free installation for professionals in the field.
Designed for modular boards for installation versatility
Robust construction for durability and longevity
Meets stringent environmental compliance standards
Optimized dimensions for efficient space use
Facilitates quick and easy installation for professionals
Part of the reputable System pro E Power series
Supports effective distribution in complex electrical systems
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm