ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 440 mm x 2 mm x 400mm

Subtotal (1 unit)*

$151.21

(exc. GST)

$166.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.21

*price indicative

RS Stock No.:
203-528
Mfr. Part No.:
1STQ002053B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Flange

Product Type

Flange

Length

2mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Material

Sheet Steel Galvanised

Height

440mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modern electrical systems, ensuring reliability and durability. Constructed from high-quality galvanized steel, it offers long-lasting performance. With an IP65 rating, it effectively protects components from dust and water. Its compact design allows for easy installation in confined spaces.

IP65 rating protects against dust and moisture

Durable galvanized steel enhances longevity and strength

Designed for seamless integration with modular boards

Compact size facilitates installation in tight environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy