ABB 1STQ Series Divider for Use with Cabinet, Control And Automation Board, Main Distribution Board 53 mm x 135 mm x
- RS Stock No.:
- 202-695
- Mfr. Part No.:
- 1STQ008291A0000
- Brand:
- ABB
Subtotal (1 unit)*
$675.18
(exc. GST)
$742.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.18 |
*price indicative
- RS Stock No.:
- 202-695
- Mfr. Part No.:
- 1STQ008291A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider | |
| Product Type | Enclosure Accessory | |
| Length | 135mm | |
| For Use With | Cabinet, Control And Automation Board, Main Distribution Board | |
| Width | 101mm | |
| Height | 53mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider | ||
Product Type Enclosure Accessory | ||
Length 135mm | ||
For Use With Cabinet, Control And Automation Board, Main Distribution Board | ||
Width 101mm | ||
Height 53mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ABB Modular divider is engineered for unparalleled performance in electrical distribution applications. Combining cutting edge modular design with robust construction, this product is perfect for a variety of setups, including ArTu M Monoblock and ArTu K Modular Structures. Its advanced specifications ensure optimal operation within AM2 cabinets and IS2 enclosures, delivering reliable functionality while facilitating efficient organisation of electrical components. The board's comprehensive feature set is tailored to enhance versatility in both control and automation environments, making it a top choice for professionals seeking durability and design excellence.
Complies with industry standards for environmental safety
Designed for easy installation
Includes features for efficient modular division
Lightweight construction facilitates easier handling and installation
Offers ample options for configuration to suit various applications
Constructed to ensure long lasting performance in rigorous environments
Related links
- ABB 1STQ Series Metal Hinge for Use with Modular Boards - System Pro E Power 135 mm x 150 mm x 135mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 240mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 940mm
- ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 540mm
- ABB 1STQ Series Divider for Use with Modular Boards - System Pro E Power 30 mm x 600 mm x 190mm
- ABB 1STQ Series Divider for Use with Modular Boards - System Pro E Power 45 mm x 800 mm x 220mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 0.001 mm x 1.8