Rittal SK Series Temperature & Humidity Sensor for Use with 3140.500, 3140.510, 3240.500, 3241.500, 3243.500, 3244.500,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$339.88

(exc. GST)

$373.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$339.88-
5 - 9$327.993%
10 +$311.058%

*price indicative

RS Stock No.:
228-9236
Mfr. Part No.:
3235450
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Temperature & Humidity Sensor

Product Type

Cable

Length

3m

For Use With

3140.500, 3140.510, 3240.500, 3241.500, 3243.500, 3244.500, 3245.XXX

Width

3m

IP Rating

IP40

Series

SK

Standards/Approvals

Declaration of conformity

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Temperature Sensor, Fan Speed Control Function, 3m Cable Length - SK Series - 3235450


Make cooling your enclosure a breeze with this Rittal temperature sensor. It helps to keep components in an enclosure cool by kickstarting the fan when temperatures exceed safe levels. By adjusting fan speed based on air temperature, the device minimises the ventilation system's electrical usage for enhanced efficiency. The sensor's IP40 rating means it's finger-safe and protected against tools and wires larger than 1mm.

Features & Benefits


• Fixed setpoint at +35°C with a linear control range between +20°C at 10% speed and +35°C at 100% speed, providing precise cooling control

• Cable length of 3m for a flexible connection

• Performs reliably at temperatures between -25°C and +80°C for use in harsh environments

Applications


• Server management

• Power distribution

• Industrial automation

Why should I limit the speed of my cooling fan?


By keeping your fan unit's speed low, you limit disruptive noise, prevent unnecessary wear and cut back on energy usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy