ABB 1STQ Series Divider for Use with Modular Boards - System Pro E Power 45 mm x 800 mm x 220mm
- RS Stock No.:
- 201-888
- Mfr. Part No.:
- 1STQ008346A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,724.67
(exc. GST)
$1,897.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,724.67 |
*price indicative
- RS Stock No.:
- 201-888
- Mfr. Part No.:
- 1STQ008346A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Divider | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 220mm | |
| Height | 45mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Divider | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 220mm | ||
Height 45mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ABB Horizontal Bar Kit is designed to enhance operational efficiency within modular systems. It serves as a vital component for main distribution boards, particularly suitable for applications in diverse environments. The innovative engineering behind this product ensures reliability and compliance with industry standards, making it a trusted choice for effective energy management solutions.
Compact dimensions for easy installation in space constrained environments
Constructed from high quality materials for longevity and resilience
CE conformity ensures adherence to established European safety standards
Environmental declarations aligned with RoHS and REACH regulations
Encourages energy efficiency through streamlined distribution capabilities
Support for multiple classifications enhances its applicability across various sectors
Related links
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 250 mm x 450 mm x 220mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm