ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 400mm

Subtotal (1 unit)*

$954.16

(exc. GST)

$1,049.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$954.16

*price indicative

RS Stock No.:
202-673
Mfr. Part No.:
1STQ007125B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to enhance your modular electrical installations with exceptional efficiency and reliability. Crafted to support the System pro E Power range, this distribution board offers a streamlined solution for managing power distribution across various applications. With a robust and compact design, it features excellent performance parameters tailored for modern infrastructure needs. The product’s long lasting durability is complemented by a meticulous attention to material compliance, ensuring adherence to the highest industry standards.

Designed for easy integration into modular power systems

Manufactured to meet rigorous material compliance standards

Compact size allows flexible installation in constrained spaces

Facilitates efficient management of electrical power distribution

Provides a reliable long term solution for various applications

Exceptional weight considerations for ease of handling

Sustainably designed to fall outside WEEE scope for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy