ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- RS Stock No.:
- 202-676
- Mfr. Part No.:
- 1STQ007128B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,010.07
(exc. GST)
$1,111.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.07 |
*price indicative
- RS Stock No.:
- 202-676
- Mfr. Part No.:
- 1STQ007128B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for enhanced performance in modular installations, perfectly balancing functionality and reliability. Additionally, the distribution board adheres to the highest safety standards, ensuring peace of mind whilst maximizing energy management in any setting. Its sophisticated design not only supports a range of configurations but also caters to the specific needs of the user, making it an ideal solution for versatile electrical distribution requirements.
Compact dimensions for easy installation
Robust construction for long lasting durability
Customizable configurations for various setups
Adherence to safety standards for assurance
Designed for efficient energy management
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 600mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 400mm