ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 400mm

Subtotal (1 unit)*

$901.58

(exc. GST)

$991.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$901.58

*price indicative

RS Stock No.:
203-556
Mfr. Part No.:
1STQ007131B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Height

446mm

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to offer robust performance and reliability for your modular installation needs. The model exemplifies cutting edge technology and engineering excellence, bringing together safety and efficiency in a compact design. With its versatile applications in commercial and industrial settings, this product is an essential component for any professional looking to enhance their electrical infrastructure. Built with high quality materials, it ensures longevity and compliance with industry standards, making it a trustworthy choice for demanding installations.

Crafted for modular versatility in power distribution

Supports multiple configurations for optimal installation flexibility

Engineered for 4 pole applications

Includes robust RCD for safety and compliance

Sleek design with a net width of 381 mm for tight spaces

Rated for significant power loads for reliability

Manufactured with RoHS compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy