ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x 300mm

Subtotal (1 unit)*

$384.69

(exc. GST)

$423.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.69

*price indicative

RS Stock No.:
202-609
Mfr. Part No.:
1STQ001561B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Panel

Product Type

Panel

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

300mm

Colour

Light Grey

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is meticulously engineered to enhance your electrical distribution needs while ensuring utmost reliability and functionality. Designed with a robust pickled steel sheet construction, this distribution board stands as a reliable solution for modular systems, specifically tailored for the System pro E power series. Its optimal dimensions and lightweight design allow for both straightforward installation and long term operational efficiency. With a sleek opaque door finish, it complements various environments, making it a versatile choice for both commercial and industrial applications.

Durable pickled steel construction

Optimized dimensions for standard installations

Seamless compatibility with modular boards

Sleek opaque door finish

Lightweight for easy handling

Compliant with environmental regulations

Protects and organizes electrical components

Suitable for commercial and industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy