ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 600mm
- RS Stock No.:
- 201-681
- Mfr. Part No.:
- 1STQ007053A0000
- Brand:
- ABB
Subtotal (1 unit)*
$684.30
(exc. GST)
$752.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.30 |
*price indicative
- RS Stock No.:
- 201-681
- Mfr. Part No.:
- 1STQ007053A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Flange | |
| Accessory Type | Plinth Panel | |
| Length | 100mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Flange | ||
Accessory Type Plinth Panel | ||
Length 100mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Plinth Flange is tailored to meet the demanding requirements of modern electrical systems. Engineered for performance and reliability, this innovative solution integrates seamlessly into various modular boards within the System pro E Power range. Constructed from durable pickled steel sheet, it ensures longevity while maintaining a sleek, industrial aesthetic.
Compact design enhances installation flexibility in various environments
Lightweight construction promotes easy handling during installation
CE conformity guarantees compliance with essential safety standards
Height is 100 mm
Environmental compliance demonstrates a commitment to sustainability
Integrated RoHS and REACH declarations signify proactive material safety
Related links
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 996mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 596mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power
- ABB 1STQ Series Pickled Steel Sheet Plinth for Use with Modular Boards - System Pro E Power x 798 mm x 1.998m