ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 400 mm x 300mm

Subtotal (1 unit)*

$312.74

(exc. GST)

$344.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.74

*price indicative

RS Stock No.:
201-642
Mfr. Part No.:
1STQ001560B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

400mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

300mm

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modern electrical installations, ensuring reliable power distribution and efficiency. Its durable pickled steel sheet construction provides longevity, while the sleek opaque door enhances its visual appeal. Measuring 300mm in height and 400mm in width, it seamlessly integrates into various environments.

Manufactured from high-quality pickled steel for durability

Operator panel door allows easy access to components

Supports modular boards for flexible electrical setups

Optimised for efficient power management in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy