ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 600 mm x

Subtotal (1 unit)*

$186.57

(exc. GST)

$205.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.57

*price indicative

RS Stock No.:
203-213
Mfr. Part No.:
1STQ001972B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

100mm

Material

Pickled Steel Sheet

Height

109.7mm

Series

1STQ

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for performance and reliability, specifically designed for modular applications. Its robust pickled steel construction ensures durability across diverse setups. With compact dimensions, it fits seamlessly into tight spaces while delivering optimal functionality. This board emphasizes compliance and safety, making it essential for quality installations.

Versatile design suitable for modular and main applications

Manufactured from high-quality pickled steel for longevity

Compact size ideal for installations in limited spaces

Environmentally compliant with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy