ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 258 mm x 258 mm x

Subtotal (1 unit)*

$2,147.04

(exc. GST)

$2,361.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,147.04

*price indicative

RS Stock No.:
202-465
Mfr. Part No.:
1STQ009031A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

258mm

For Use With

Modular Boards - System Pro E Power

Width

642mm

Material

Pickled Steel Sheet

Height

258mm

Series

PSHW

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver robust and reliable performance across various modular board applications. With an extended product type that caters specifically to System pro E Power, this distribution board offers exceptional versatility for installations that require high specifications. Crafted from pickled steel sheet, its durability ensures longevity in demanding environments. This product not only meets international standards but also features advanced material compliance, showcasing ABB's commitment to environmental responsibility.

Durable pickled steel sheet

Weight efficient for easy handling

Compact design optimises space

CE compliant for safety standards

Includes comprehensive installation manuals

Low voltage product category

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy