ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 638 mm x 638 mm x

Subtotal (1 unit)*

$2,166.64

(exc. GST)

$2,383.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,166.64

*price indicative

RS Stock No.:
201-469
Mfr. Part No.:
1STQ009039A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

638mm

For Use With

Modular Boards - System Pro E Power

Width

358mm

Material

Pickled Steel Sheet

Height

638mm

Series

PSHW

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Segregation is designed to meet the demands of modern electrical installations, combining robustness with exceptional functionality. Its sleek design and compact dimensions make it the perfect solution for various applications, providing efficient distribution of electrical power. With a sturdy build from pickled steel sheet, the product ensures long lasting performance. It is suitable for modular boards and is ideally suited for use in diverse electrical environments, making it a reliable choice for professionals in the industry.

Requires no declaration for RoHS compliance

Conforms to CE regulations for assured safety

Ideal for both commercial and industrial applications

Environmentally compliant documentation available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy