ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- RS Stock No.:
- 202-302
- Mfr. Part No.:
- 1STQ009281A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,779.16
(exc. GST)
$1,957.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,779.16 |
*price indicative
- RS Stock No.:
- 202-302
- Mfr. Part No.:
- 1STQ009281A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 595mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 250mm | |
| Material | Pickled Steel Sheet | |
| Height | 595mm | |
| Series | PSHW | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 595mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 250mm | ||
Material Pickled Steel Sheet | ||
Height 595mm | ||
Series PSHW | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver reliable performance for modular boards within the System pro E Power range. Constructed from pickled steel sheet, this robust unit ensures durability and longevity in various installation environments. With a compact footprint measuring 500x600mm, it offers a versatile solution for managing electrical distribution efficiently. This board not only adheres to modern electrical compliance standards but also integrates seamlessly into both new builds and upgrade projects. Its thoughtful design accommodates easy installation and maintenance, making it ideal for commercial and industrial applications alike.
Conforms to relevant environmental compliance standards
Provides reliable electrical distribution in demanding settings
Lightweight structure simplifies handling and installation
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 361.5 mm x 361.5 mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 638 mm x 638 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 361.5 mm x 842mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 258 mm x 258 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 650 mm x 650 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 458 mm x 458 mm x