ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 650 mm x 650 mm x

Subtotal (1 unit)*

$718.27

(exc. GST)

$790.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$718.27

*price indicative

RS Stock No.:
202-307
Mfr. Part No.:
1STQ009917A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

650mm

For Use With

Modular Boards - System Pro E Power

Width

635mm

Material

Pickled Steel Sheet

Height

650mm

Series

PSHW

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board seamlessly meets the needs of industrial and commercial applications. Designed for modular setups within the System pro E Power framework, it offers robust functionality and reliability. Crafted from durable pickled steel, it ensures longevity while managing space effectively. This innovative board is ideal for both new installations and network enhancements.

Crafted from durable pickled steel for long-lasting reliability

Designed for modular boards in the System pro E

Compact dimensions optimise space usage in installations

Complies with CE standards for quality assurance

Each
$105.07
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$15.70
Each
$4.89
Each
$478.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy