ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x

Subtotal (1 unit)*

$923.18

(exc. GST)

$1,015.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$923.18

*price indicative

RS Stock No.:
202-453
Mfr. Part No.:
1STQ008977A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

490mm

For Use With

Modular Boards - System Pro E Power

Width

342.1mm

Material

Pickled Steel Sheet

Height

490mm

Series

PCVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board designed for robust and efficient electrical distribution. This compact solution integrates seamlessly into modular systems, ensuring a high-performance power management experience. Crafted from durable pickled steel sheet, it offers excellent protection and reliability for various applications. With its carefully engineered dimensions, the product fits optimally into confined spaces while maintaining outstanding functionality. This distribution board embodies advanced design principles, focusing on user-friendly installation and operation, making it an ideal choice for both commercial and industrial use. Additionally, it adheres to the highest standards of safety and environmental compliance, reinforcing its importance in modern electrical systems.

Low net weight simplifies handling and installation processes

CE certified to ensure compliance with key safety regulations

Environmental declarations affirm its commitment to sustainability

Promotes effective power distribution in main circuit applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy