SES Sterling DA 130 Black Neoprene 17 mm Cable Grommet for 13 mm Cable Dia. 02520063010
- RS Stock No.:
- 667-784
- Mfr. Part No.:
- 02520063010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$70.29
(exc. GST)
$77.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $70.29 | $0.703 |
*price indicative
- RS Stock No.:
- 667-784
- Mfr. Part No.:
- 02520063010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 6mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 17mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 13mm | |
| Series | DA 130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 6mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 17mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 13mm | ||
Series DA 130 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is designed for versatile use in various applications requiring Durable sealing solutions. Engineered for performance, this grommet accommodates a specific wall thickness of 1 to 4 mm, ensuring a snug fit that enhances insulation against environmental factors. With exceptional operating temperatures ranging from -40 to +100°C, this product demonstrates remarkable resilience under extreme conditions. The grommet's outstanding ultimate elongation of over 400% provides flexibility without compromising reliability, making it an Ideal choice for applications demanding both strength and adaptability. Its halogen-free composition and excellent resistance to ozone contribute to its longevity, ensuring peace of mind in demanding environments.
Made from high-quality EPDM rubber for exceptional durability
Designed to effectively adapt to wall thickness between 1 to 4 mm
Operating temperature range of -40 to +100°C for versatile applications
Ultimate elongation exceeds 400%, allowing for excellent flexibility
Dielectric strength greater than 13 kV/mm ensures electrical safety
Excellent resistance to ozone, enhancing longevity in outdoor environments
Halogen-free material provides an environmentally friendly option
Ideal for sealing applications in industrial and electrical environments
Related links
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520069010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
