ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x

Subtotal (1 unit)*

$1,053.53

(exc. GST)

$1,158.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,053.53

*price indicative

RS Stock No.:
201-599
Mfr. Part No.:
1STQ008985A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

490mm

For Use With

Modular Boards - System Pro E Power

Width

442.1mm

Material

Pickled Steel Sheet

Height

490mm

Series

PCVS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical installations, providing an efficient solution for managing and distributing power. With a robust construction combined with thoughtful design, it serves as a reliable backbone for modular systems, particularly within the System pro E Power range. The advanced materials used in its construction guarantee compliance with environmental standards, while its sleek design complements any contemporary workspace.

Lightweight for easy handling and installation

Durable pickled steel sheet construction

CE compliant for safety standards

Suitable for business to business

Compact size fits in limited spaces

Comprehensive environmental declaration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy