ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 490 mm x
- RS Stock No.:
- 201-450
- Mfr. Part No.:
- 1STQ008969A0000
- Brand:
- ABB
Subtotal (1 unit)*
$852.67
(exc. GST)
$937.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $852.67 |
*price indicative
- RS Stock No.:
- 201-450
- Mfr. Part No.:
- 1STQ008969A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 490mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 242.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 345mm | |
| Colour | Red | |
| IP Rating | IP64 | |
| Thread Size | M12 | |
| Series | PCVS | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 490mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 242.1mm | ||
Material Pickled Steel Sheet | ||
Height 345mm | ||
Colour Red | ||
IP Rating IP64 | ||
Thread Size M12 | ||
Series PCVS | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver exceptional performance and reliability in various electrical applications. The PCVS1504 model stands out with its robust design and efficient modular system compatibility, making it an excellent choice for modern installations. Crafted from high quality pickled steel sheet, it ensures durability while effectively meeting industry standards. This distribution board not only simplifies electrical distribution but also enhances safety features, allowing for a streamlined installation process. Its compact dimensions make it suitable for diverse environments, ensuring that space constraints are met without compromising functionality.
Compatible with modular boards
Durable pickled steel construction
Compact for versatile installation
Streamlined setup for minimal downtime
Enhanced safety features
Suitable for commercial and industrial use
CE certified for quality assurance
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x