ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm
- RS Stock No.:
- 202-346
- Mfr. Part No.:
- 1STQ006186B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,414.43
(exc. GST)
$1,555.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,414.43 |
*price indicative
- RS Stock No.:
- 202-346
- Mfr. Part No.:
- 1STQ006186B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Height | 500mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Height 500mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for robust power management in modular installations. It offers efficiency and reliability, making it ideal for commercial and industrial applications. With a versatile design, it accommodates various configurations while optimizing space utilization. Its commitment to environmental compliance ensures modern regulatory standards are met without sacrificing functionality.
Designed for compatibility with modular boards for versatility
Built with high-quality materials for long service life
Complies with RoHS and REACH for environmental responsibility
Compact dimensions enable easy installation and integration
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 800mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 500 mm x 1 m x
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm