ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- RS Stock No.:
- 201-671
- Mfr. Part No.:
- 1STQ006185B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,387.73
(exc. GST)
$1,526.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,387.73 |
*price indicative
- RS Stock No.:
- 201-671
- Mfr. Part No.:
- 1STQ006185B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances electrical distribution efficiency and reliability. Designed for modular boards in the System pro E Power range, it features a robust structure and versatile technical capabilities. Its precise dimensions allow seamless integration into various electrical systems, making it suitable for both commercial and industrial applications. Built for durability, it simplifies installation and maintenance processes.
Suitable for modular boards within the System pro E Power range
Focus on high durability and operational efficiency
Ensures seamless integration into diverse electrical setups
Facilitates easier installation and maintenance processes
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 250 mm x 600mm