ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- RS Stock No.:
- 204-130
- Mfr. Part No.:
- 1STQ006180B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,089.71
(exc. GST)
$2,298.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,089.71 |
*price indicative
- RS Stock No.:
- 204-130
- Mfr. Part No.:
- 1STQ006180B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficiency in low voltage applications. Designed for modular systems, it ensures seamless integration into extensive electrical setups. With a fixed XT7 kit, it accommodates various configurations while maintaining a compact footprint. Its exceptional material compliance meets stringent environmental regulations, providing peace of mind.
Equipped with multiple poles for versatile configurations
Constructed with a focus on environmental compliance
Easily integrates into existing modular electrical systems
Lightweight design allows for hassle-free handling
- RS Stock No. 0201707
- Mfr. Part No. 1STQ007613B0000
Each
$987.27
- RS Stock No. 0201877
- Mfr. Part No. 1STQ007150B0000
Each
$1,077.07
- RS Stock No. 0201879
- Mfr. Part No. 1STQ007156B0000
Each
$1,112.20
- RS Stock No. 0203564
- Mfr. Part No. 1STQ007149B0000
Each
$987.27
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 600mm











