ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 1m
- RS Stock No.:
- 202-072
- Mfr. Part No.:
- 1STQ006187B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,354.26
(exc. GST)
$2,589.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,354.26 |
*price indicative
- RS Stock No.:
- 202-072
- Mfr. Part No.:
- 1STQ006187B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Height | 500mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Height 500mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional reliability in power distribution applications. Designed for modular systems, it features robust construction for durability and safety. Its spacious dimensions facilitate effective integration into existing electrical setups, ideal for commercial and industrial use. This distribution board combines advanced technology with user-friendly design for ease of maintenance.
Supports modular boards for compatibility with various systems
Designed for main distribution applications ensuring high performance
Comprises 34 poles for versatile electrical configurations
Constructed to comply with RoHS and REACH standards
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 600mm
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 1 m x 1m
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 500 mm x 1 m x
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 500 mm x
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m