ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm
- RS Stock No.:
- 202-071
- Mfr. Part No.:
- 1STQ006184B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,627.16
(exc. GST)
$2,889.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,627.16 |
*price indicative
- RS Stock No.:
- 202-071
- Mfr. Part No.:
- 1STQ006184B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Height | 500mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Height 500mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional reliability in modular installations. Part of the System pro E Power series, it features robust construction suitable for diverse residential and commercial applications. Its compact dimensions enable integration into tight spaces while ensuring optimal capacity. Designed with a focus on safety, it meets strict industry standards for peace of mind.
Robust design endures demanding operational conditions
Compact dimensions allow flexible installation in tight spaces
Complies with industry safety and environmental standards
User-friendly layout simplifies electrical configurations
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 500 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 500 mm x