ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 800mm

Subtotal (1 unit)*

$2,456.92

(exc. GST)

$2,702.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,456.92

*price indicative

RS Stock No.:
201-500
Mfr. Part No.:
1STQ007447A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

500mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board signifies excellence in electrical management. Designed for modular boards within the System pro E Power series, it provides an efficient solution for various installation environments. The PKOH6380 is crafted from pickled steel sheet, ensuring durability and longevity, making it ideal for both residential and commercial applications. With a net width of 800 mm and a net height of 500 mm, this board offers substantial space for housing electrical components securely. It is not only excels in function but also prioritises quality and safety, ensuring optimal performance throughout its usage. Its tailored design enables easy installation, making it the go to choice for electricians seeking reliability in their installations.

Durable pickled steel for longevity

Optimized for modular configurations

RoHS and REACH compliant

Ample space for electrical components

Lightweight at 10.710 kg

Suitable for residential and commercial systems

Single piece packaging for easy logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy