ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 600mm
- RS Stock No.:
- 202-345
- Mfr. Part No.:
- 1STQ006183B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,577.43
(exc. GST)
$2,835.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,577.43 |
*price indicative
- RS Stock No.:
- 202-345
- Mfr. Part No.:
- 1STQ006183B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 500mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 500mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a cutting-edge solution for efficient electrical distribution in modular applications. Emphasizing reliability, it suits various environments requiring robust power capabilities. Its compact size and lightweight design enable seamless integration with minimal installation disruption. Compliance with RoHS and REACH ensures both environmental safety and material reliability.
Compact dimensions facilitate installation in tight spaces
Lightweight design enhances portability and ease of handling
Complies with RoHS and REACH for safe materials
Specifically designed for modular boards adding versatility
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 500 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 500 mm x
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 1 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 800mm