ABB PKNL Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1.19 m x 1.19 m x

Subtotal (1 unit)*

$2,301.40

(exc. GST)

$2,531.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,301.40

*price indicative

RS Stock No.:
202-306
Mfr. Part No.:
1STQ009823A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Kit

Product Type

Enclosure Accessory

Length

1.19m

For Use With

Modular Boards - System Pro E Power

Width

590mm

Material

Pickled Steel Sheet

Height

1.19m

Series

PKNL

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB InLine mounting kit is engineered for superior performance in electrical installations, providing a robust solution for managing electrical distribution efficiently. Designed for modular systems, this kit ensures reliability and compliance with contemporary standards, making it an ideal choice for both commercial and industrial applications. It is tailored for ease of installation, allowing for a streamlined setup process. Its durable construction from pickled steel sheet underscores its longevity and resilience in demanding environments.

Constructed to meet rigorous environmental and compliance standards

Features a lightweight design while maintaining exceptional durability

Integrates seamlessly within existing electrical infrastructure

Backed by comprehensive technical support and documentation

Compatible with a wide range of devices and components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy