ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 1.119 m x 500.5mm
- RS Stock No.:
- 200-407
- Mfr. Part No.:
- 1STQ008534A0000
- Brand:
- ABB
Subtotal (1 unit)*
$642.67
(exc. GST)
$706.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.67 |
*price indicative
- RS Stock No.:
- 200-407
- Mfr. Part No.:
- 1STQ008534A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 1.119m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500.5mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 1.119m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500.5mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for modern electrical distribution needs, providing reliability and efficiency for various applications. This board stands out with its robust construction and innovative features, ensuring enhanced functionality within modular systems. Its pickled steel sheet material guarantees durability while meeting stringent environmental standards. Engineered for compatibility with modular boards from the System pro E Power series, this distribution board is an ideal choice for both professional installations and commercial settings.
Constructed from High quality pickled steel for durability
Accommodates modular boards for broad compatibility
Compact dimensions facilitate installation in tight spaces
Compliant with RoHS and REACH for environmental safety
Extensive manuals available for easy reference
Meets CE conformity for safety and performance
Ideal for commercial and industrial applications
- RS Stock No. 0203618
- Mfr. Part No. 1STQ008538A0000
Each
$658.63
- RS Stock No. 0200414
- Mfr. Part No. 1STQ008557A0000
Each
$559.49
- RS Stock No. 0200412
- Mfr. Part No. 1STQ008548A0000
Each
$504.58
- RS Stock No. 0204193
- Mfr. Part No. 1STQ008506A0000
Each
$623.71
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 300.5 mm x 1.119 m x 300.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 1.119 m x 700.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 919 mm x 500.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 349.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 519 mm x 549.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 919 mm x 549.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 419mm











