ABB 1STQ Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1.6 m x 1.6 m x 600mm

Subtotal (1 unit)*

$3,005.77

(exc. GST)

$3,306.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,005.77

*price indicative

RS Stock No.:
201-637
Mfr. Part No.:
1STQ001247B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Length

1.6m

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Height

1.6m

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet modern electrical demands with robustness and efficiency. It offers a well structured framework, ensuring reliable power distribution for various applications. Its extensive dimensions and sturdy construction make it a perfect choice for modular boards, fitting seamlessly into existing systems while accommodating future upgrades. The kit and missing panel configuration allows for flexible installation, tailored to your specific needs. With a focus on safety and compliance, this distribution board guarantees adherence to industry standards, making it a trustworthy option for professionals in need of dependable power solutions.

Robust for safe power distribution

Modular for flexible installation

Compatible with System pro E Power

Durable High quality materials

Supports various applications

Compliant with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy