ABB PFRF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 1.8 m x 1.798 m x

Subtotal (1 unit)*

$1,177.12

(exc. GST)

$1,294.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.12

*price indicative

RS Stock No.:
204-084
Mfr. Part No.:
1STQ009284A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

1.798m

For Use With

Modular Boards - System Pro E Power

Width

403mm

Material

Pickled Steel Sheet

Height

1.8m

Series

PFRF

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for exceptional reliability and performance in electrical installations. Designed with a fixed reduced frame, this distribution board provides a robust solution for efficiently managing your power distribution needs. Its construction from pickled steel sheet ensures durability and longevity, making it an ideal choice for professionals seeking quality and efficiency.

Designed to meet strict environmental compliance requirements

Streamlined dimensions that fit various installation spaces

Lightweight design facilitates easy handling and installation

Provides a secure solution for managing electrical distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy