Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 500 m
- RS Stock No.:
- 273-7128
- Mfr. Part No.:
- PUN-H-6X1-TSW-500
- Brand:
- Festo
Subtotal (1 reel of 500 metres)*
$1,253.42
(exc. GST)
$1,378.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,253.42 | $2.507 |
*price indicative
- RS Stock No.:
- 273-7128
- Mfr. Part No.:
- PUN-H-6X1-TSW-500
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Black | |
| Length | 500m | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | German Technical Control Board (TÜV) Certificate issuing authority B 013277 0506 00 | |
| Model Number | 8048684 | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Black | ||
Length 500m | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals German Technical Control Board (TÜV) Certificate issuing authority B 013277 0506 00 | ||
Model Number 8048684 | ||
Hardness Shore Hardness D 52 +/-3 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in translucent black colour. This tubing has 6 mm outside diameter, 4 mm inside diameter and 26 mm flow relevant bending radius with 10 mm minimum bending radius. This plastic tubing is used for push in connector of 6 mm outer diameter and for barbed fitting I.D. 4 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
TUV approved
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Black Thermoplastic Elastomer Round Plastic Tube, 500 m x 1.4 mm
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 300 m
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 400 m
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
