ABB PKNL Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1.19 m x 1.19 m x
- RS Stock No.:
- 203-115
- Mfr. Part No.:
- 1STQ009847A0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,410.09
(exc. GST)
$2,651.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,410.09 |
*price indicative
- RS Stock No.:
- 203-115
- Mfr. Part No.:
- 1STQ009847A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Kit | |
| Length | 1.19m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 790mm | |
| Material | Pickled Steel Sheet | |
| Height | 1.19m | |
| Series | PKNL | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Kit | ||
Length 1.19m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 790mm | ||
Material Pickled Steel Sheet | ||
Height 1.19m | ||
Series PKNL | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB InLine mounting kit is engineered for superior performance in electrical installations, providing a robust solution for managing electrical distribution efficiently. Designed for modular systems, this kit ensures reliability and compliance with contemporary standards, making it an ideal choice for both commercial and industrial applications. It is tailored for ease of installation, allowing for a streamlined setup process. Its durable construction from pickled steel sheet underscores its longevity and resilience in demanding environments.
Constructed to meet rigorous environmental and compliance standards
Features a lightweight design while maintaining exceptional durability
Integrates seamlessly within existing electrical infrastructure
Backed by comprehensive technical support and documentation
Compatible with a wide range of devices and components
Related links
- ABB PKNL Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1190 mm x 1.19 m x
- ABB PKNL Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1200 mm x 1.2 m x 1m
- Eaton XPFCB135 Series Steel Busbar Accessories for Use with Busbar 25 mm x 1.19 m x 720mm
- ABB 1STQ Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1600 mm x 1.6 m x
- ABB 1STQ Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1598 mm x 1.6 m x
- ABB PVFE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m
- ABB PFRF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 1798 mm x 1.798 m x