ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 220 mm x 220 mm x
- RS Stock No.:
- 201-951
- Mfr. Part No.:
- 1STQ008897A0000
- Brand:
- ABB
Subtotal (1 unit)*
$224.60
(exc. GST)
$247.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.60 |
*price indicative
- RS Stock No.:
- 201-951
- Mfr. Part No.:
- 1STQ008897A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 220mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 490.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 220mm | |
| Series | PLVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 220mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 490.7mm | ||
Material Pickled Steel Sheet | ||
Height 220mm | ||
Series PLVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver exceptional performance in high demand environments. With its robust construction, this distribution board ensures optimum safety and reliability for electrical distribution tasks. Its state of the art design incorporates generous dimensions, making it adaptable for various configurations while maintaining a compact footprint. Ideal for modular systems, its seamlessly integrates with System pro E Power installations. Engineered for efficiency and ease of use, it offers an exceptional solution for power management in commercial and industrial applications.
Crafted from durable pickled steel
Compact for versatile installation
Compatible with modular boards
Complies with industry safety standards
Lightweight for easy handling
Essential for reliable power management
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 220 mm x 220 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 220 mm x 220 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x