ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- RS Stock No.:
- 202-765
- Mfr. Part No.:
- 1STQ008891A0000
- Brand:
- ABB
Subtotal (1 unit)*
$232.93
(exc. GST)
$256.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.93 |
*price indicative
- RS Stock No.:
- 202-765
- Mfr. Part No.:
- 1STQ008891A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 395mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 290.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 395mm | |
| Series | PLVS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 395mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 290.7mm | ||
Material Pickled Steel Sheet | ||
Height 395mm | ||
Series PLVS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board represents the pinnacle of design and functionality, tailored for modular systems within industrial environments. With dimensions optimally crafted to fit standard installations, this product not only meets but exceeds expectations in performance. Its pickled steel sheet material guarantees longevity against environmental factors, ensuring that your electrical distribution setup remains seamless.
Lightweight design facilitates easy handling and installation
CE conformity ensures compliance with European safety standards
Integrated environmental compliance for peace of mind in sustainable practices
Robust design caters specifically to business-to-business needs
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x