ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 220 mm x 220 mm x

Subtotal (1 unit)*

$235.21

(exc. GST)

$258.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.21

*price indicative

RS Stock No.:
201-437
Mfr. Part No.:
1STQ008907A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

220mm

For Use With

Modular Boards - System Pro E Power

Width

690.7mm

Material

Pickled Steel Sheet

Height

220mm

Series

PLVS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver exceptional performance and reliability in power distribution applications. This robustly designed board is crafted from pickled steel sheet, ensuring durability and longevity even in demanding environments. With a net width of 690.7 mm and a height of 220 mm, it effectively accommodates various installation setups. It is suitable for modular boards under the esteemed System pro E Power series, making it an ideal choice for businesses looking to enhance their electrical infrastructure. Coupled with a sleek profile, it seamlessly integrates into existing systems while maintaining superior functionality.

Seamlessly integrates with modular boards

Durable pickled steel construction

Lightweight at 1.760 kg

Compatible with main distribution boards

Meets environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy