ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x

Subtotal (1 unit)*

$234.42

(exc. GST)

$257.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.42

*price indicative

RS Stock No.:
203-352
Mfr. Part No.:
1STQ008899A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

295mm

For Use With

Modular Boards - System Pro E Power

Width

490.7mm

Material

Pickled Steel Sheet

Height

295mm

Series

PLVS

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for impactful efficiency and reliability in managing electrical distribution. With a robust structure and modern design, this board caters to modular applications and can effortlessly adapt to your electrical system. Its significant range of functionalities makes it an ideal choice for both commercial and industrial environments. Built from pickled steel, it ensures durability and longevity, all while being compliant with contemporary environmental standards. The compact design optimizes space without compromising on performance, making it a pivotal component in your electrical infrastructure.

Complies with the latest environmental standards for peace of mind

Lightweight design aids in hassle-free installation and maintenance

Designed to support main distribution requirements across various settings

Offers robust performance for both commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy