ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x

Subtotal (1 unit)*

$199.76

(exc. GST)

$219.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.76

*price indicative

RS Stock No.:
203-635
Mfr. Part No.:
1STQ008886A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

195mm

For Use With

Modular Boards - System Pro E Power

Width

290.7mm

Material

Pickled Steel Sheet

Height

195mm

Series

PLVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board stands as a hallmark of reliable power distribution solutions designed for modular systems. Expertly crafted from pickled steel sheet, this distribution board ensures durability and efficiency in various applications. With its compact dimensions, including a net width of 290.7 mm and a height of 195 mm, it seamlessly integrates into diverse environments while optimising space. This product is tailored for use with modular boards in the System pro E Power series, facilitating streamlined electrical setups.

Compact design for efficient space use

Resilient pickled steel for durability

Tailored for modular boards and System pro E Power

Lightweight for easy handling

CE and RoHS compliant

Provides flexible and cohesive integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy