ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 400 mm x
- RS Stock No.:
- 202-640
- Mfr. Part No.:
- 1STQ002010B0000
- Brand:
- ABB
Subtotal (1 unit)*
$633.46
(exc. GST)
$696.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $633.46 |
*price indicative
- RS Stock No.:
- 202-640
- Mfr. Part No.:
- 1STQ002010B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 450mm | |
| Material | Sheet Steel Galvanised | |
| Height | 450mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 450mm | ||
Material Sheet Steel Galvanised | ||
Height 450mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for seamless integration into modular systems, providing a robust electrical distribution solution. Crafted from galvanized steel, it offers durability and longevity for both residential and commercial applications. Designed for compatibility with the System pro E Power line, it optimizes space while ensuring functionality. Compliance with environmental regulations highlights its commitment to sustainability.
Constructed from high-quality galvanized steel for durability
Designed for modular boards in the System pro E Power
Dimensions optimize space utilization without compromising functionality
Compliant with environmental standards for sustainability
- RS Stock No. 0203225
- Mfr. Part No. 1STQ002014B0000
Each
$943.91
- RS Stock No. 0202813
- Mfr. Part No. 1STQ007523A0000
Each
$470.32
- RS Stock No. 0201831
- Mfr. Part No. 1STQ002012B0000
Each
$859.70
- RS Stock No. 0201829
- Mfr. Part No. 1STQ002009B0000
Each
$571.05
Related links
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 590 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 380 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 150 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 350 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 500mm











