ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- RS Stock No.:
- 200-474
- Mfr. Part No.:
- 1STQ009105A0000
- Brand:
- ABB
Subtotal (1 unit)*
$300.47
(exc. GST)
$330.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.47 |
*price indicative
- RS Stock No.:
- 200-474
- Mfr. Part No.:
- 1STQ009105A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 795mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 265.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 795mm | |
| Series | PRVS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 795mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 265.7mm | ||
Material Pickled Steel Sheet | ||
Height 795mm | ||
Series PRVS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board designed to enhance the efficiency and reliability of electrical systems. With its robust construction and compact dimensions, it is tailor-made for modular boards within the System pro E Power range. The distribution board offers an exceptional solution for managing power distribution, ensuring safety and compliance with regulations. Ideal for businesses seeking quality, this unit is equipped to streamline electrical management in various industrial applications, providing both durability and functionality. Its elegant design not only meets technical standards but also integrates seamlessly into existing setups, making it a preferred choice for electrical installations.
Features a compact design that saves space without compromising on performance
Includes thorough environmental compliance declarations for peace of mind
Certified with CE conformity for enhanced reliability and safety
Compatible with System pro E Power
Enhancing overall system compatibility
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 165.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 265.7mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x