ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,265.60

(exc. GST)

$1,392.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,265.60

*price indicative

RS Stock No.:
201-743
Mfr. Part No.:
1STQ007879A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency and reliability, catering to modern industrial requirements. Featuring a robust design, it guarantees optimal performance in various conditions, ensuring your electrical systems are well managed and safe. Ideal for modular setups, the product's versatile nature allows seamless integration into existing infrastructures. With its precision built components, it adheres to strict compliance standards, reinforcing its credibility in any operational setting.

High quality pickled steel for durability

Modular board compatible for versatility

Three poles for reliable distribution

Weighs 5.890 kg for easy handling

RoHS compliant for environmental safety

Includes certificates and declarations for compliance

Comprehensive manuals for easy installation

Compact for space constrained environments

Each
$835.02
Each
$979.23
Each
$770.81
Each
$745.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy