ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- RS Stock No.:
- 201-530
- Mfr. Part No.:
- 1STQ007732A0000
- Brand:
- ABB
Subtotal (1 unit)*
$315.71
(exc. GST)
$347.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.71 |
*price indicative
- RS Stock No.:
- 201-530
- Mfr. Part No.:
- 1STQ007732A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Series | PPBR | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Panel | ||
Product Type Panel | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Series PPBR | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Blind Aerated Panel is designed to meet the demands of modern electrical installations with finesse and reliability. Crafted from pickled steel sheet material, this distribution board is built to last, ensuring durability and longevity in any application. The products specifications cater to modular boards within the System pro E Power category, emphasizing versatility and compatibility across electrical setups. With attention to environmental standards and certifications such as RoHS and REACH, this distribution board not only performs but also aligns with sustainable practices.
Compact dimensions facilitate space efficient fitting
ETIM classification ensures optimal market compatibility and recognition
- RS Stock No. 0201526
- Mfr. Part No. 1STQ007723A0000
Each
$357.27
- RS Stock No. 0200379
- Mfr. Part No. 1STQ008107A0000
Each
$1,410.22
- RS Stock No. 0204175
- Mfr. Part No. 1STQ008108A0000
Each
$1,838.36
- RS Stock No. 0200555
- Mfr. Part No. 1STQ007734A0000
Each
$449.25
Related links
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch











