ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

$759.42

(exc. GST)

$835.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.42

*price indicative

RS Stock No.:
200-552
Mfr. Part No.:
1STQ007728A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PPBR

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board ensures reliable electrical distribution for commercial and industrial applications. With a blind recessed panel design, it integrates seamlessly into modular systems while providing optimal protection for internal components. Its compact dimensions of 600mm by 600mm maximize space efficiency without compromising performance.

Compact design optimizes space in crowded installations

Opaque door finish ensures aesthetics and functionality

Robust construction from pickled steel guarantees durability

Designed specifically for modular systems for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy