ABB PPFA Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 100mm

Subtotal (1 unit)*

$449.25

(exc. GST)

$494.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.25

*price indicative

RS Stock No.:
200-555
Mfr. Part No.:
1STQ007734A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Panel

Product Type

Panel

Length

600mm

For Use With

Main Distribution Boards

Width

100mm

Material

Pickled Steel Sheet

Series

PPFA

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Blind Aerated Panel is designed to meet the demands of modern electrical installations with finesse and reliability. Crafted from pickled steel sheet material, this distribution board is built to last, ensuring durability and longevity in any application. The product’s specifications cater to modular boards within the System pro E Power category, emphasizing versatility and compatibility across electrical setups. With attention to environmental standards and certifications such as RoHS and REACH, this distribution board not only performs but also aligns with sustainable practices.

Compact dimensions facilitate space efficient fitting

ETIM classification ensures optimal market compatibility and recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy