ABB PPEB Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 14.5 mm x 700mm

Subtotal (1 unit)*

$1,410.22

(exc. GST)

$1,551.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,410.22

*price indicative

RS Stock No.:
200-379
Mfr. Part No.:
1STQ008107A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Panel

Product Type

Panel

Length

14.5mm

For Use With

Main Distribution Boards

Width

700mm

Material

Pickled Steel Sheet

IP Rating

IP65

Series

PPEB

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet modern electrical system demands with robust pickled steel construction. Its IP65 protection rating ensures durability against environmental challenges. Accommodating modular boards from the System pro E Power range, it offers efficient space utilization. Engineered for heavy-duty applications, this board is essential for commercial and industrial use.

Sleek and modern design suitable for various settings

Compliant with RoHS and REACH regulations for sustainability

Single unit package ensures easy transport and installation

ETIM classification simplifies compatibility and selection processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy