ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm

Subtotal (1 unit)*

$357.27

(exc. GST)

$393.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.27

*price indicative

RS Stock No.:
201-526
Mfr. Part No.:
1STQ007723A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Panel

Product Type

Panel

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Series

PPBR

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Blind Recessed Panel is engineered for efficient and robust power management in various environments. Its compact dimensions ensure versatility in installation, making it ideal for both residential and commercial applications. Crafted from durable pickled steel sheet, this distribution board offers long lasting performance, demonstrating excellent resistance against wear while complementing modern interior designs. With a single opaque door for easy access, it stands as a reliable solution for contemporary electrical distribution needs.

Suitable for modular boards, enhancing flexibility

Environmentally compliant, aligning with modern standards

Light grey finish offers a contemporary aesthetic

Efficient power distribution optimises system performance

Each
$315.71
Each
$1,410.22
Each
$1,838.36
Each
$449.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy