ABB Metal Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 940mm

Subtotal (1 unit)*

$350.10

(exc. GST)

$385.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.10

*price indicative

RS Stock No.:
200-546
Mfr. Part No.:
1STQ007684A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Sliding Clamp

Accessory Type

Clamp

Length

2mm

For Use With

Main Distribution Boards

Width

940mm

Material

Metal

Height

440mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for robust performance in electrical distribution. Designed for modular systems, it combines functionality with a sleek aesthetic. Its durable metal construction ensures reliability in diverse environments. This board meets RoHS standards and offers easy installation, making it ideal for commercial and industrial applications.

Supports modular boards for seamless integration

Constructed from high-quality metal for durability

Sleek design fits various installation environments

RoHS compliant for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy